Part Details for 250VXH390MEFCSN22X35 by Rubycon Corporation
Overview of 250VXH390MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 250VXH390MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250VXH390MEFCSN22X35-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4327 | Buy Now |
DISTI #
232-XH390MEFCSN22X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.1600 / $4.2300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 250VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.8300 / $9.6600 | Buy Now |
DISTI #
250VXH390MEFCSN22X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 250 V, � 20%, Snap-In (Alt: 250VXH390MEFCSN22X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2102443
|
element14 Asia-Pacific | CAP, 390F, 250V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2834 / $4.4707 | Buy Now |
DISTI #
2102443
|
Farnell | CAP, 390F, 250V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$2.1965 / $4.7318 | Buy Now |
Part Details for 250VXH390MEFCSN22X35
250VXH390MEFCSN22X35 CAD Models
250VXH390MEFCSN22X35 Part Data Attributes:
|
250VXH390MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250VXH390MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.93675 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |