There are no models available for this part yet.
Overview of 250VXR180MEFCSN25X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 250VXR180MEFCSN25X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 250VDC - 25mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3600 / $7.1600 | Buy Now |
CAD Models for 250VXR180MEFCSN25X25 by Rubycon Corporation
Part Data Attributes for 250VXR180MEFCSN25X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.6364 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 250VXR180MEFCSN25X25
This table gives cross-reference parts and alternative options found for 250VXR180MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250VXR180MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181MDM2525LSN2110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 2181MDM2525LSN2110 |
8181MDM2525LGN9110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 8181MDM2525LGN9110 |
1181MDM2525LGN4110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 1181MDM2525LGN4110 |
2181MDM2525LGN7110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 2181MDM2525LGN7110 |
8181MDM2525LSN1110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 8181MDM2525LSN1110 |
1181MDM2525LGN2110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 1181MDM2525LGN2110 |
1181MDM2525LGN0110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 1181MDM2525LGN0110 |
2181MDM2525LSN3110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 2181MDM2525LSN3110 |
2181MDM2525LSN0110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 2181MDM2525LSN0110 |
2181MDM2525LGN4110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR180MEFCSN25X25 vs 2181MDM2525LGN4110 |