Part Details for 250VXR270MEFCSN22X35 by Rubycon Corporation
Overview of 250VXR270MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250VXR270MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250VXR270MEFCSN22X35-ND
|
DigiKey | CAP ALUM 270UF 20% 250V SNAP Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$2.1395 | Buy Now |
DISTI #
V36:1790_17721232
|
Arrow Electronics | Cap Aluminum Lytic 270uF 250V 20%( 22 X 35mm) Snap-In 10mm 1100mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2343 | Americas - 1200 |
|
$1.6090 / $1.6410 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 250VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.5700 / $8.2700 | Buy Now |
DISTI #
80328416
|
Verical | Cap Aluminum Lytic 270uF 250V 20%( 22 X 35mm) Snap-In 10mm 1100mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2343 | Americas - 1200 |
|
$1.6040 / $1.6360 | Buy Now |
Part Details for 250VXR270MEFCSN22X35
250VXR270MEFCSN22X35 CAD Models
250VXR270MEFCSN22X35 Part Data Attributes
|
250VXR270MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250VXR270MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77942 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250VXR270MEFCSN22X35
This table gives cross-reference parts and alternative options found for 250VXR270MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250VXR270MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215923271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 250VXR270MEFCSN22X35 vs MAL215923271E3 |
ECHA251VSN271MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 250VXR270MEFCSN22X35 vs ECHA251VSN271MP35M |
LG250M0270BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 250VXR270MEFCSN22X35 vs LG250M0270BPF-2235 |