Part Details for 250WXA33MEFC16X16 by Rubycon Corporation
Overview of 250WXA33MEFC16X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 250WXA33MEFC16X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250WXA33MEFC16X16-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL TH Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4535 | Buy Now |
DISTI #
232-250WXA33MEFC16X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4400 / $1.3000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 250VDC - 16mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3740 / $1.1970 | Buy Now |
Part Details for 250WXA33MEFC16X16
250WXA33MEFC16X16 CAD Models
250WXA33MEFC16X16 Part Data Attributes
|
250WXA33MEFC16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250WXA33MEFC16X16
Rubycon Corporation
CAP ALUM 33UF 20% 250V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.43 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 238 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250WXA33MEFC16X16
This table gives cross-reference parts and alternative options found for 250WXA33MEFC16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250WXA33MEFC16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA330M2EBC-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250WXA33MEFC16X16 vs RGA330M2EBC-1616T |
250WXA33MEFCRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 250WXA33MEFC16X16 vs 250WXA33MEFCRI16X16 |
RGA330M2EBCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250WXA33MEFC16X16 vs RGA330M2EBCF1616P |
250WXA33MEFCKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250WXA33MEFC16X16 vs 250WXA33MEFCKC16X16 |
NRE-HS330M250V16X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 250WXA33MEFC16X16 vs NRE-HS330M250V16X16SP7.5LLF |
RGA330M2ESC-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250WXA33MEFC16X16 vs RGA330M2ESC-1616 |
RGA330M2EBC-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250WXA33MEFC16X16 vs RGA330M2EBC-1616 |
250WXA33MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 250WXA33MEFC16X16 vs 250WXA33MRI16X16 |
RGA330M2EBK-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 250WXA33MEFC16X16 vs RGA330M2EBK-1616 |
250WXA33MCE16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250WXA33MEFC16X16 vs 250WXA33MCE16X16 |