Part Details for 250X15W104MV4E by Johanson Dielectrics Inc
Overview of 250X15W104MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250X15W104MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W4280
|
Newark | Mlcc X2Y 0805 .1Uf 25V X7R /7 Inch Reel |Johanson Dielectrics 250X15W104MV4E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2190 | Buy Now |
DISTI #
605-250X15W104MV4E
|
Mouser Electronics | Feed Through Capacitors 25volts 0.1uF 20% X7R RoHS: Compliant | 34766 |
|
$0.1650 / $0.7300 | Buy Now |
DISTI #
V72:2272_14244695
|
Arrow Electronics | Cap Feed Through 0.1uF 25VDC X7R 20% Flat 0805 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2403 Container: Cut Strips | Americas - 957 |
|
$0.1591 / $0.6992 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC | 59 |
|
$0.2983 / $0.3579 | Buy Now |
Part Details for 250X15W104MV4E
250X15W104MV4E CAD Models
250X15W104MV4E Part Data Attributes:
|
250X15W104MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250X15W104MV4E
Johanson Dielectrics Inc
Data Line Filter, 1 Function(s), 25V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 100000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.01 mm | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 1 | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Voltage | 25 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.47 mm |
Alternate Parts for 250X15W104MV4E
This table gives cross-reference parts and alternative options found for 250X15W104MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250X15W104MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21NR71E104MM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 250X15W104MV4E vs KGM21NR71E104MM |