There are no models available for this part yet.
Overview of 251,GY by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 251,GY by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR251G-ND
|
DigiKey | BOX ABS GRAY 5.62"L X 3.25"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7600 | Buy Now | |
DISTI #
635-251-G
|
Mouser Electronics | Enclosures, Boxes, & Cases 5.63 x 3.25 x 1.51 Gray RoHS: Compliant | 27 |
|
$10.5500 / $14.7400 | Buy Now | |
DISTI #
70196137
|
RS | Enclosure, Plastic, Gray, 5.630 in., 1.510 in., 3.250 in. | Serpac 251,GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $7.0700 | RFQ |