Part Details for 2510MCA1 by Square D by Schneider Electric
Overview of 2510MCA1 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2510MCA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B5788
|
Newark | Manual Starter, 1-Ph, 3Hp, 600Vac, Motor Starter Type:Non-Reversing Starter, Power Rating:3Hp, No. Of Phases:Single Phase, No. Of Poles:2 Pole, Current Rating:-, Supply Voltage Min:-, Supply Voltage Max:600Vac, Product Range:M Seriesrohs Compliant: Yes |Square D By Schneider Electric 2510MCA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.4700 / $510.1000 | Buy Now |
DISTI #
71352351
|
RS | Manual Starter - NEMA 12 - 2P - Size M1 - No Indicator - 600VAC | Square D 2510MCA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$427.9000 / $475.4500 | Buy Now |