Part Details for 25113 by Dwyer Instruments Inc
Results Overview of 25113 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86091325113755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style B, 32 ways, Class II | |
| 88925-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. | |
| 86091325113765E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style B, 32 ways, Class I |
Price & Stock for 25113
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AM2084
|
Newark | Temperature Controller, Thermocouple In, |Dwyer 25113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,783.2900 | Buy Now |
|
DISTI #
82AK5801
|
Newark | Temperature Ctrl, E/J/K/L/N/T, 240Vac, Thermocouple Type:E, J, K, L, N, T, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.25%, Output Voltage Max:240Vac, Output Voltage Min:- Rohs Compliant: Yes |Dwyer 25113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,301.5501 | Buy Now |
|
DISTI #
5879-25113-ND
|
DigiKey | TEMPERATURE CONTROLLER, THERMOCO Min Qty: 2 Container: Bulk |
0 Bulk |
|
$1,302.8550 | Buy Now |