Part Details for 2512061527Y0 by Fair-Rite Products Corp
Overview of 2512061527Y0 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2512061527Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4653
|
Newark | Ferrite Bead, 0.4Ohm, 350Ma, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:1.6Kohm, Dc Current Rating:350Ma, Product Range:-, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Fair-Rite 2512061527Y0 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
65H5755
|
Newark | Ferrite Bead, 0.4Ohm, 350Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:1.6Kohm, Dc Current Rating:350Ma, Product Range:-, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.1Mm Rohs Compliant: Yes |Fair-Rite 2512061527Y0 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
1934-1393-1-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 1206 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27073 In Stock |
|
$0.0326 / $0.1400 | Buy Now |
DISTI #
623-2512061527Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 1500 OHM 1206 350mA RoHS: Compliant | 22020 |
|
$0.0320 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.35A 0.4Ohm DCR 1206 T/R RoHS: Compliant |
51000 In Stock |
|
$0.0304 / $0.0317 | Buy Now |
|
Master Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.35A 0.4Ohm DCR 1206 T/R RoHS: Compliant |
51000 In Stock |
|
$0.0304 / $0.0317 | Buy Now |
Part Details for 2512061527Y0
2512061527Y0 CAD Models
2512061527Y0 Part Data Attributes
|
2512061527Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512061527Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |