Part Details for 25121WF1001T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF1001T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF1001T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF1001T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 40000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
25121WF1001T4E
|
TME | Resistor: thick film, SMD, 2512, 1kΩ, 1W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 4000 | 16000 |
|
$0.0229 / $0.0261 | Buy Now |
DISTI #
SMD2512-1K-1%
|
TME | Resistor: thick film, SMD, 2512, 1kΩ, 1W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 100 | 17100 |
|
$0.0226 / $0.0381 | Buy Now |
|
New Advantage Corporation | RES.(6432) 2512 1K Ohms 1% 1W 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13460 |
|
$0.0309 / $0.0331 | Buy Now |
Part Details for 25121WF1001T4E
25121WF1001T4E CAD Models
25121WF1001T4E Part Data Attributes
|
25121WF1001T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF1001T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF1001T4E
This table gives cross-reference parts and alternative options found for 25121WF1001T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1001T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1001FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WF1001T4E vs RC12K1001FCG |
HQ121WF1001T4E | Fixed Resistor, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1001T4E vs HQ121WF1001T4E |
WCR2512LF-1001-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 25121WF1001T4E vs WCR2512LF-1001-F-E-LT |
RK73H3ALBK1001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF1001T4E vs RK73H3ALBK1001F |
RK73HW3ARTTED1001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1001T4E vs RK73HW3ARTTED1001F |
RK73HW3ARTTE1001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1001T4E vs RK73HW3ARTTE1001F |
CQ121WF1001T4E | Fixed Resistor, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1001T4E vs CQ121WF1001T4E |
RK73HW3ALBK1001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF1001T4E vs RK73HW3ALBK1001F |
RTT251001FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF1001T4E vs RTT251001FE4 |
TSR1GF1001V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | 25121WF1001T4E vs TSR1GF1001V |