Part Details for 25121WF121KT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF121KT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF121KT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF121KT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0250 / $0.0320 | Order Now |
Part Details for 25121WF121KT4E
25121WF121KT4E CAD Models
25121WF121KT4E Part Data Attributes
|
25121WF121KT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF121KT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF121KT4E
This table gives cross-reference parts and alternative options found for 25121WF121KT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF121KT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512FK-071R21L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WF121KT4E vs AC2512FK-071R21L |
RK73HW3ATTE1R21F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF121KT4E vs RK73HW3ATTE1R21F |
NRCA100F1R21TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | 25121WF121KT4E vs NRCA100F1R21TRQYF |
CR2512-1W-1R21FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 25121WF121KT4E vs CR2512-1W-1R21FT |
RK73HW3ALTE1R21F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF121KT4E vs RK73HW3ALTE1R21F |
RK73H3ATTED1R21F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF121KT4E vs RK73H3ATTED1R21F |
RMGW63-1R21FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | 25121WF121KT4E vs RMGW63-1R21FTE |
AA2512FK-071R21L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 25121WF121KT4E vs AA2512FK-071R21L |
CTTKFR2512FTF1R21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | 25121WF121KT4E vs CTTKFR2512FTF1R21 |
RTT251R21FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.21ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 25121WF121KT4E vs RTT251R21FTE |