There are no models available for this part yet.
Overview of 25121WF2610T4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25121WF2610T4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-25121WF2610T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now | |
DISTI #
25121WF2610T4E
|
TME | Resistor: thick film, SMD, 2512, 261Ω, 1W, ±1%, -55÷155°C Min Qty: 4000 | 4000 |
|
$0.0229 / $0.0261 | Buy Now |
CAD Models for 25121WF2610T4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 25121WF2610T4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
261 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 25121WF2610T4E
This table gives cross-reference parts and alternative options found for 25121WF2610T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF2610T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK2610F | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF2610T4E vs RK73HW3ALBK2610F |
BCTS002512-2610FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 25121WF2610T4E vs BCTS002512-2610FTE |
CR2512-1W-2610FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 25121WF2610T4E vs CR2512-1W-2610FSNT |
RTT252610FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF2610T4E vs RTT252610FTE |
FCF25FT2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF2610T4E vs FCF25FT2610 |
25121WF2610B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2610T4E vs 25121WF2610B5 |
ERJS1TF2610U | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | 25121WF2610T4E vs ERJS1TF2610U |
25121WF2610CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2610T4E vs 25121WF2610CCE |
25121WF2610T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF2610T4E vs 25121WF2610T2E |
CR012610F | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 25121WF2610T4E vs CR012610F |