Part Details for 25121WF3301T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF3301T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF3301T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF3301T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now |
DISTI #
25121WF3301T4E
|
TME | Resistor: thick film, SMD, 2512, 3.3kΩ, 1W, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0229 / $0.0261 | RFQ |
DISTI #
SMD2512-3K3-1%
|
TME | Resistor: thick film, SMD, 2512, 3.3kΩ, 1W, ±1%, -55÷155°C Min Qty: 100 | 2900 |
|
$0.0226 / $0.0381 | Buy Now |
|
New Advantage Corporation | RES.(6432) 2512 3.3K Ohms 1% 1W 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 17731 |
|
$0.0309 / $0.0331 | Buy Now |