Part Details for 25121WF4703T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF4703T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF4703T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF4703T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now |
DISTI #
25121WF4703T4E
|
TME | Resistor: thick film, SMD, 2512, 470kΩ, 1W, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0229 / $0.0261 | RFQ |
DISTI #
SMD2512-470K-1%
|
TME | Resistor: thick film, SMD, 2512, 470kΩ, 1W, ±1%, -55÷155°C Min Qty: 100 | 3400 |
|
$0.0226 / $0.0381 | Buy Now |
Part Details for 25121WF4703T4E
25121WF4703T4E CAD Models
25121WF4703T4E Part Data Attributes
|
25121WF4703T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF4703T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF4703T4E
This table gives cross-reference parts and alternative options found for 25121WF4703T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF4703T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-4703FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 25121WF4703T4E vs BCTS002512-4703FTE |
232276364704 | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 25121WF4703T4E vs 232276364704 |
MP003919 | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | 25121WF4703T4E vs MP003919 |
RK73H3ALTED4703F | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF4703T4E vs RK73H3ALTED4703F |
RTT254703FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 25121WF4703T4E vs RTT254703FTE |
RMC1K474FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | 25121WF4703T4E vs RMC1K474FB |
RMC1K4703FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | 25121WF4703T4E vs RMC1K4703FB |
CR014703F | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 25121WF4703T4E vs CR014703F |
RK73HW3ALBK4703F | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF4703T4E vs RK73HW3ALBK4703F |
RC2512FK-07470K | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 25121WF4703T4E vs RC2512FK-07470K |