Part Details for 25121WJ010JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ010JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WJ010JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25121WJ010JT5E
|
TME | Resistor: thick film, SMD, 2512, 1Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 4000 | 0 |
|
$0.0166 / $0.0182 | RFQ |
DISTI #
RMC2512-1R0-R
|
Maritex | Chip resistor, SMD, 2512, 1R0, 5%, 1W Min Qty: 1 Package Multiple: 1 | 44 |
|
$0.0240 / $0.0380 | Buy Now |
Part Details for 25121WJ010JT5E
25121WJ010JT5E CAD Models
25121WJ010JT5E Part Data Attributes
|
25121WJ010JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ010JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ010JT5E
This table gives cross-reference parts and alternative options found for 25121WJ010JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ010JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | 25121WJ010JT5E vs RMGW63-1R0JB |
RTT251R0JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 25121WJ010JT5E vs RTT251R0JTE |
CR2512-1W-1R0JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 25121WJ010JT5E vs CR2512-1W-1R0JSNT |
RC2512J1R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | 25121WJ010JT5E vs RC2512J1R0 |
CQ121WJ010JT4E | Fixed Resistor, 1W, 1ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ010JT5E vs CQ121WJ010JT4E |
RK73B3ALBK1R0J | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | 25121WJ010JT5E vs RK73B3ALBK1R0J |
RK73BW3ATBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ010JT5E vs RK73BW3ATBK1R0J |
BCTS002512-1R00JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 25121WJ010JT5E vs BCTS002512-1R00JTE |
NQ121WJ010JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ010JT5E vs NQ121WJ010JT4E |
RK73BW3ARTTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ010JT5E vs RK73BW3ARTTEB1R0J |