Part Details for 25121WJ011JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ011JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WJ011JT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WJ011JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0130 / $0.0170 | Order Now |
DISTI #
SMD2512-1R1
|
TME | Resistor: thick film, SMD, 2512, 1.1Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 100 | 8900 |
|
$0.0203 / $0.0536 | Buy Now |
DISTI #
25121WJ011JT4E
|
TME | Resistor: thick film, SMD, 2512, 1.1Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 4000 | 0 |
|
$0.0175 / $0.0192 | RFQ |
Part Details for 25121WJ011JT4E
25121WJ011JT4E CAD Models
25121WJ011JT4E Part Data Attributes
|
25121WJ011JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ011JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ011JT4E
This table gives cross-reference parts and alternative options found for 25121WJ011JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ011JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ011JC2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ011JT4E vs 25121WJ011JC2 |
RK73B3ALTDD1R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ011JT4E vs RK73B3ALTDD1R1J |
25121WJ011JT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ011JT4E vs 25121WJ011JT4 |
25121WJ011JB2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ011JT4E vs 25121WJ011JB2E |
RK73B3ATTD1R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 25121WJ011JT4E vs RK73B3ATTD1R1J |
RK73BW3ARTBK1R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ011JT4E vs RK73BW3ARTBK1R1J |
AC2512JK-071R1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WJ011JT4E vs AC2512JK-071R1L |
25121WJ011JT3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ011JT4E vs 25121WJ011JT3 |
RK73B3ATBK1R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ011JT4E vs RK73B3ATBK1R1J |
25121WJ011JCAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ011JT4E vs 25121WJ011JCAE |