Part Details for 25121WJ033JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ033JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WJ033JT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WJ033JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 5% T/R-4000 RoHS: Compliant | 52000 |
|
$0.0130 / $0.0170 | Buy Now |
DISTI #
25121WJ033JT4E
|
TME | Resistor: thick film, SMD, 2512, 3.3Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 4000 | 4000 |
|
$0.0176 / $0.0192 | Buy Now |
DISTI #
SMD2512-3R3
|
TME | Resistor: thick film, SMD, 2512, 3.3Ω, 1W, ±5%, -55÷155°C, 400ppm/°C Min Qty: 100 | 27600 |
|
$0.0203 / $0.0536 | Buy Now |
|
New Advantage Corporation | RES.(6432) 2512 3.3 Ohms 5% 1W 400PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10149 |
|
$0.0314 | Buy Now |
Part Details for 25121WJ033JT4E
25121WJ033JT4E CAD Models
25121WJ033JT4E Part Data Attributes
|
25121WJ033JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ033JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ033JT4E
This table gives cross-reference parts and alternative options found for 25121WJ033JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ033JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ALBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ033JT4E vs RK73BW3ALBK3R3J |
RTT253R3JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 25121WJ033JT4E vs RTT253R3JTE |
235055611338L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 25121WJ033JT4E vs 235055611338L |
RK73BW3ARTTE3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ033JT4E vs RK73BW3ARTTE3R3J |
CQ121WJ033JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ033JT4E vs CQ121WJ033JT4E |
RK73BW3ARTBK3R3J | RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | 25121WJ033JT4E vs RK73BW3ARTBK3R3J |
RM73B3ATE3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ033JT4E vs RM73B3ATE3R3J |
9C25121W3R30JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 25121WJ033JT4E vs 9C25121W3R30JLPF5 |
RK73BW3ALTEB3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ033JT4E vs RK73BW3ALTEB3R3J |
BCTS002512-3R30JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 25121WJ033JT4E vs BCTS002512-3R30JTE |