Part Details for 25135-B-2 by Eaton Corporation
Overview of 25135-B-2 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25135-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-25135-B-2
|
Mouser Electronics | Circuit Breakers TYPE I AUTO RESET 35A MID RANGE CB | 0 |
|
$14.6200 / $17.6300 | Order Now |
DISTI #
75107335
|
RS | TYPE I AUTO RESET 35A MID RANGE CB | Eaton Transportation 25135-B-2 Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1000 | RFQ |
|
Onlinecomponents.com | Mid-Range Circuit Breaker - Series 25X - Type I Reset - 35A - 32VDC - #10-32 Threaded Stud - Panel Mount. RoHS: Compliant |
35 In Stock |
|
$16.3200 / $27.3300 | Buy Now |
|
Master Electronics | Mid-Range Circuit Breaker - Series 25X - Type I Reset - 35A - 32VDC - #10-32 Threaded Stud - Panel Mount. RoHS: Compliant |
35 In Stock |
|
$16.3200 / $27.3300 | Buy Now |
Part Details for 25135-B-2
25135-B-2 CAD Models
25135-B-2 Part Data Attributes
|
25135-B-2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
25135-B-2
Eaton Corporation
Thermal Circuit Breaker, 2 Pole(s), 35A, 32VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 37 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 55.73 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | FLUID RESISTANT, IP66 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |