Part Details for 2516-6003UB by 3M Interconnect
Overview of 2516-6003UB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2516-6003UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-2516-6003
|
Mouser Electronics | Headers & Wire Housings 16P STRT SOLDER TAIL RoHS: Not Compliant | 510 |
|
$2.0900 / $3.8800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1081 |
|
$1.7243 / $4.7025 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 40 |
|
$3.1350 / $4.7025 | Buy Now |
Part Details for 2516-6003UB
2516-6003UB CAD Models
2516-6003UB Part Data Attributes
|
2516-6003UB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2516-6003UB
3M Interconnect
16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.38 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | 2500 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |