Part Details for 2516-9130 by Texas Instruments
Results Overview of 2516-9130 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2516-9130 Information
2516-9130 by Texas Instruments is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10069525-164402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 160 Positions, Dual Row. | |
| 10069525-163502LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 160 Positions, Dual Row. | |
| 79425-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 2516-9130
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 9220 |
|
RFQ |