Part Details for 2516 by Adafruit Industries
Overview of 2516 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4503
|
Newark | Silicone Cover Stranded-Core Wire - 25Ft 26Awg - Green |Adafruit 2516 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-1648-ND
|
DigiKey | HOOK-UP 26AWG 600V GREEN 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-2516
|
Mouser Electronics | Adafruit Accessories Silicone Cover Stranded-Core Wire - 25ft 26AWG - Green RoHS: Compliant | 25 |
|
$4.9500 | Buy Now |
DISTI #
70928057
|
RS | Silicone Cover Stranded-Core Wire - 25ft 26AWG - Green | Adafruit Industries 2516 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
DISTI #
61209614
|
Verical | Hook-up Wire 26AWG 7.62m 1.5mm 600V 3.5A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1730 | Americas - 120 |
|
$5.0934 | Buy Now |
Part Details for 2516
2516 CAD Models
2516 Part Data Attributes
|
2516
Adafruit Industries
Buy Now
|
Compare Parts:
2516
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |