Part Details for 2516 by Heyco
Overview of 2516 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2516
|
Mouser Electronics | Grommets & Bushings S 625-4 SMOOTH BORE BUSHING BLACK RoHS: Compliant | 1547 |
|
$0.0560 / $0.2000 | Buy Now |
DISTI #
73508294
|
RS | Snap-In Smooth Bore Bushing, .625"-4 Mounting Hole Dia., Black | Heyco 2516 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 / $0.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0512 | Buy Now |
DISTI #
HEY2516
|
Heilind Electronics | S 625-4 BLACK | Americas - 396 in Stock |
|
$0.0898 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0408 / $0.0787 | Buy Now |
DISTI #
HEY2516
|
Interstate Connecting Components | S 625-4 BLACK | 132 |
|
$0.0898 | Buy Now |
DISTI #
HEY2516
|
DB Roberts | S 625-4 BLACK | 0 |
|
RFQ |
Part Details for 2516
2516 CAD Models
2516 Part Data Attributes
|
2516
Heyco
Buy Now
|
Compare Parts:
2516
Heyco
|
Samacsys Manufacturer | Heyco |