Part Details for 2517 42MM by Martin Sprocket & Gear Inc
Overview of 2517 42MM by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026297-001LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. | |
10026297-002 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with out Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. | |
10026297-002LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with out Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. |
Price & Stock for 2517 42MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71836089
|
RS | Bushing, Taper-Lock, 2517, 42MM bore, finished with keyway | Martin Sprocket & Gear 2517 42MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3200 | RFQ |