Part Details for 2518065007Y6 by Fair-Rite Products Corp
Overview of 2518065007Y6 by Fair-Rite Products Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2518065007Y6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4658
|
Newark | Ferrite Bead, 0.01Ohm, 6A, 1806, Full Reel, Ferrite Case Style:1806 [4516 Metric], Impedance:63Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2518065007Y6 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0650 | Buy Now |
DISTI #
83F7367
|
Newark | Ferrite Bead, 0.01Ohm, 6A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:63Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Product Width:1.6Mm Rohs Compliant: Yes |Fair-Rite 2518065007Y6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4927 |
|
$0.0850 / $0.1010 | Buy Now |
DISTI #
1934-1466-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1806 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39690 In Stock |
|
$0.0498 / $0.2200 | Buy Now |
DISTI #
623-2518065007Y6
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA RoHS: Compliant | 13344 |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
V36:1790_06726807
|
Arrow Electronics | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2318 | Americas - 12000 |
|
$0.0673 | Buy Now |
DISTI #
V72:2272_06726807
|
Arrow Electronics | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2125 Container: Cut Strips | Americas - 3518 |
|
$0.0741 / $0.0804 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 50 ohm@100MHz - 6000mA max - 1806 RoHS: Compliant |
30000 In Stock |
|
$0.0369 / $0.0574 | Buy Now |
DISTI #
51557587
|
Verical | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1817 | Americas - 30000 |
|
$0.0512 / $0.0746 | Buy Now |
DISTI #
68400729
|
Verical | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2318 | Americas - 12000 |
|
$0.0673 | Buy Now |
DISTI #
78394565
|
Verical | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2236 | Americas - 4000 |
|
$0.1713 | Buy Now |
Part Details for 2518065007Y6
2518065007Y6 CAD Models
2518065007Y6 Part Data Attributes
|
2518065007Y6
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518065007Y6
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.6 mm |
Alternate Parts for 2518065007Y6
This table gives cross-reference parts and alternative options found for 2518065007Y6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2518065007Y6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3216UM500E | Ferrite Chip, 1 Function(s), 6A, | Samwha Electronics | 2518065007Y6 vs CB3216UM500E |
BBPY00201209100Y00 | Ferrite Chip, 2 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 2518065007Y6 vs BBPY00201209100Y00 |
HCB4532KF-800T60 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | TA-I Technology Co Ltd | 2518065007Y6 vs HCB4532KF-800T60 |
CB05YTYH110 | Ferrite Bead | Viking Tech Corp | 2518065007Y6 vs CB05YTYH110 |
BBPY00201209100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 2518065007Y6 vs BBPY00201209100Y00 |
WB201209F050QLT60 | Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | Walsin Technology Corporation | 2518065007Y6 vs WB201209F050QLT60 |
MFBM1V2012-190-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | 2518065007Y6 vs MFBM1V2012-190-R |
BMB1806-P2A-600ETLF | Ferrite Chip, 1 Function(s), 6A | TT Electronics Resistors | 2518065007Y6 vs BMB1806-P2A-600ETLF |
MFBM1V3216-070-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | 2518065007Y6 vs MFBM1V3216-070-R |
CB3216UM500T | Ferrite Chip, 1 Function(s), 6A, | Samwha Electronics | 2518065007Y6 vs CB3216UM500T |