Part Details for 2518121216Y3 by Fair-Rite Products Corp
Overview of 2518121216Y3 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2518121216Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0511
|
Newark | Multi-Layer Chip Bead/Bag |Fair-Rite 2518121216Y3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
2518121216Y3-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
623-2518121216Y3
|
Mouser Electronics | Ferrite Beads Multi-Layer ChipBead RoHS: Compliant | 0 |
|
$0.0600 / $0.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0512 / $0.0984 | Buy Now |
Part Details for 2518121216Y3
2518121216Y3 CAD Models
2518121216Y3 Part Data Attributes
|
2518121216Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518121216Y3
Fair-Rite Products Corp
Ferrite Chip, 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |