Part Details for 2518121218Y3 by Fair-Rite Products Corp
Overview of 2518121218Y3 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2518121218Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2518121218Y3-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0828 | Buy Now |
DISTI #
623-2518121218Y3
|
Mouser Electronics | Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant | 0 |
|
$0.0820 / $0.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0966 / $0.1269 | Buy Now |
Part Details for 2518121218Y3
2518121218Y3 CAD Models
2518121218Y3 Part Data Attributes
|
2518121218Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518121218Y3
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |