There are no models available for this part yet.
Overview of 2518127007Y3 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2518127007Y3 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1934-2518127007Y3CT-ND
|
DigiKey | FERRITE BEAD 70 OHM 1812 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9921 In Stock |
|
$0.1015 / $0.2300 | Buy Now | |
DISTI #
623-2518127007Y3
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA RoHS: Compliant | 7128 |
|
$0.1010 / $0.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.1232 | Buy Now |
CAD Models for 2518127007Y3 by Fair-Rite Products Corp
Part Data Attributes for 2518127007Y3 by Fair-Rite Products Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIR-RITE PRODUCTS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 1812, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
1812
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.04 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
1000 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
70 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
3 A
|
Terminal Finish
|
MATTE TIN
|
Width
|
3.2 mm
|