Part Details for 251SHF8R2CSE by EXXELIA Group
Overview of 251SHF8R2CSE by EXXELIA Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251SHF8R2CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2821-251SHF8R2CSE-ND
|
DigiKey | CAP CER 8.2PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.4464 / $0.6300 | Buy Now |
Part Details for 251SHF8R2CSE
251SHF8R2CSE CAD Models
251SHF8R2CSE Part Data Attributes
|
251SHF8R2CSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
251SHF8R2CSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251SHF8R2CSE
This table gives cross-reference parts and alternative options found for 251SHF8R2CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251SHF8R2CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251SHF8R2CA-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 251SHF8R2CSE vs 251SHF8R2CA-ROHS |
251SHF8R2CS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 251SHF8R2CSE vs 251SHF8R2CS-ROHS |