Part Details for 252-253-0000H by Winchester Interconnect
Overview of 252-253-0000H by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 252-253-0000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | RA PLUG-JCK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 252-253-0000H
252-253-0000H CAD Models
252-253-0000H Part Data Attributes
|
252-253-0000H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
252-253-0000H
Winchester Interconnect
RF Connector Adapter, SMA-SMA, Male-Female, Plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |