Part Details for 252-302 by WAGO Innovative Connections
Overview of 252-302 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7835
|
Newark | 2-Conductor Modular Pcb Connector, Push-Button, 0.8 Mm , Pin Spacing 3.5 Mm, 2-Pole, 0,50 Mm , Gray |Wago 252-302 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $1.1600 | Buy Now |
DISTI #
2946-252-302-ND
|
DigiKey | 2-CONDUCTOR MODULAR PCB CONNECTO Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm Ø - Pin spacing 3.5 mm - 2-pole - for individual solder pins - for KNX - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$0.8940 / $1.2800 | Buy Now |