Part Details for 2520 24M 9PF 10PPM by Silicon Storage Technology
Overview of 2520 24M 9PF 10PPM by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2520 24M 9PF 10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz 9pF 10ppm 10ppm SMD2520-4P Crystals ROHS | 2850 |
|
$0.0484 / $0.0900 | Buy Now |