-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6486
|
Newark | Rf/Coaxial, Mcx Plug, R/A, 50 Ohm, Crimp, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 252102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$7.6000 / $12.0400 | Buy Now |
DISTI #
ACX1259-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
321 In Stock |
|
$5.3731 / $9.0200 | Buy Now |
DISTI #
70031854
|
RS | Connector, MCX Coaxial, 50 Ohms, 0 to 6 GHz, Crimp, 1000 V, -65 to +165 C | Amphenol RF 252102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5600 / $9.3800 | RFQ |
DISTI #
AMR252102
|
Heilind Electronics | 30 MIC GOLD CONTACTS | Americas - 2841 in Stock1680 On Order |
|
$5.0625 / $6.4800 | Buy Now |
|
Onlinecomponents.com | RF Connector - MCX Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
341 In Stock |
|
$4.5300 / $7.9000 | Buy Now |
DISTI #
252102
|
TME | Plug, MCX, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$6.0200 / $8.6000 | RFQ |
DISTI #
AMR252102
|
Interstate Connecting Components | 30 MIC GOLD CONTACTS | 568336 On Order |
|
$5.0625 / $6.4800 | Buy Now |
|
Powell Electronics | MCX Right Angle Cable Plug 50 Ohm Min Qty: 100 | 4722 |
|
$4.3000 / $6.0400 | Buy Now |
DISTI #
252102
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4200 | Buy Now |
|
Master Electronics | RF Connector - MCX Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
341 In Stock |
|
$4.5300 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy