Part Details for 2521020222591 by Wurth Elektronik
Overview of 2521020222591 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2521020222591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3172
|
Newark | Eval Board, Temperature Sensor Rohs Compliant: Yes |Wurth Elektronik 2521020222591 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1100 | Buy Now |
DISTI #
732-2521020222591-ND
|
DigiKey | WSEN-EVAL WSEN-TIDS -40 TO 125 C Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1 In Stock |
|
$19.8200 / $25.3000 | Buy Now |
DISTI #
710-2521020222591
|
Mouser Electronics | Temperature Sensor Development Tools WSEN-EVAL Eval Board For Temp Sensor IC RoHS: Compliant | 5 |
|
$20.7000 / $23.1800 | Buy Now |
DISTI #
41S2614
|
Bürklin Elektronik | Evaluation Board WSEN-TIDS -40 to 125 °C, 2521020222591 Min Qty: 1 | 1 |
|
$24.7059 / $26.8543 | Buy Now |
DISTI #
3499994
|
element14 Asia-Pacific | EVAL BOARD, TEMPERATURE SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.9957 / $23.5105 | Buy Now |
DISTI #
3499994
|
Farnell | EVAL BOARD, TEMPERATURE SENSOR RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$19.5206 | Buy Now |
Part Details for 2521020222591
2521020222591 CAD Models
2521020222591 Part Data Attributes:
|
2521020222591
Wurth Elektronik
Buy Now
|
Compare Parts:
2521020222591
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |