-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6491
|
Newark | Rf Coaxial, Mcx, Str Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 252105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now |
DISTI #
ACX1262-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
148 In Stock |
|
$3.8683 / $6.9800 | Buy Now |
DISTI #
70031855
|
RS | Connector, MCX Coaxial, 50 Ohms, 0 to 6 GHz, PCB, 1000 V, -65 to +165 C, Brass | Amphenol RF 252105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $8.2700 | RFQ |
DISTI #
AMR252105
|
Heilind Electronics | MCX ST PCB REC. 50 GOLD | Americas - 0 in Stock2013 On Order |
|
$4.3750 / $5.8549 | Buy Now |
|
Onlinecomponents.com | RF Connector - MCX Straight PCB Jack Through Hole 50 Ohms RoHS: Compliant |
3 In Stock |
|
$3.5900 / $7.3200 | Buy Now |
DISTI #
252105
|
TME | Socket, MCX, female, straight, 50Ω, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$5.1500 / $7.3700 | RFQ |
DISTI #
AMR252105
|
Interstate Connecting Components | MCX ST PCB REC. 50 GOLD | 589 |
|
$4.3750 / $5.8549 | Buy Now |
|
Powell Electronics | MCX Straight Jack PCB 50 Ohm Min Qty: 100 | 40 |
|
$3.7000 / $5.1800 | Buy Now |
DISTI #
252105
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - MCX Straight PCB Jack Through Hole 50 Ohms RoHS: Compliant |
3 In Stock |
|
$3.5900 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy