Part Details for 252133 by Amphenol RF
Overview of 252133 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6526
|
Newark | Mcx Straight Receptacle Jack Round Post Bulkhead Front Mount 50 Ohm |Amphenol Rf 252133 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.3500 | Buy Now |
DISTI #
252133-ND
|
DigiKey | MCX STRAIGHT JACK, ROUND POST, 5 Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.6880 | Buy Now |
DISTI #
AMR252133
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector MCX Straight Jack Round Post 50 Ohm Bulkhead RoHS: Compliant | 0 |
|
$6.9400 / $10.1200 | Buy Now |
DISTI #
252133
|
TME | Socket, MCX, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.2300 / $10.3300 | RFQ |
DISTI #
AMR252133
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
252133
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 100 | 0 |
|
$6.4900 | Buy Now |
DISTI #
53034.1
|
TestEquity LLC | Amphenol RF 252133 RF MCX Connector, Straight, Jack, Round Post, Bulkhead Front Mount, 50 Ohm | 0 |
|
$8.0900 | Buy Now |