There are no models available for this part yet.
Overview of 252135 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 252135 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
252135
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 252135) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.0362 | Buy Now | |
DISTI #
523-252135
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX RIGHT ANGLE PLUG PLUG 178/196U GOLD RoHS: Compliant | 242 |
|
$5.9500 / $9.2300 | Buy Now | |
DISTI #
252135
|
TTI | RF Connectors / Coaxial Connectors MCX RIGHT ANGLE PLUG PLUG 178/196U GOLD pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.7400 / $7.1200 | Buy Now | |
DISTI #
252135
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold (Alt: 252135) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116704478873
|
Chip1Stop | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold RoHS: Compliant | 82 |
|
$8.7100 / $9.1100 | Buy Now |
CAD Models for 252135 by Amphenol Corporation
Part Data Attributes for 252135 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INSERTION LOSS MAX AT 1 GHZ
|
Body Depth
|
0.339 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-178B/U
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.1 dB
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
BERYLLIUM COPPER
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.5
|
Related Parts for 252135
-
61083-101400LFHeaders and Edge Type Connectors
-
C0402C182K5RACFixed Capacitors
-
RC0402JR-071RLFixed Resistors
-
142-0403-106RF SMA/SSMA Connectors
-
CDRH4D18NP-100NCFixed Inductors
-
LM22676MR-5.0Switching Regulator or Controllers
-
TPS7A7100RGTRLinear Regulator ICs
-
HI-8588PST-10Line Driver or Receivers
-
SQ24T15033-NEC0Power Supply Modules