Part Details for 252153-10-75 by Amphenol RF
Overview of 252153-10-75 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252153-10-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0170
|
Newark | Mcx Straight Pcb Plug Through Hole 75 Ohm |Amphenol Rf 252153-10-75 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.3000 | Buy Now |
DISTI #
252153-10-75-ND
|
DigiKey | CONN MCX RCPT STR 75 OHM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2588 | Buy Now |
DISTI #
71634707
|
RS | MCX Connector | Amphenol RF 252153-10-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $9.3000 | RFQ |
DISTI #
AMR252153-10-75
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.8000 / $7.1291 | Buy Now | |
|
Onlinecomponents.com | RF Connector MCX Connector RoHS: Compliant | 0 |
|
$5.7300 / $8.7000 | Buy Now |
DISTI #
252153-10-75
|
TME | Socket, MCX, male, straight, 75Ω, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.3000 / $9.0000 | RFQ |
DISTI #
AMR252153-10-75
|
Interstate Connecting Components | 0 |
|
$6.8000 / $7.1291 | Buy Now | |
DISTI #
252153-10-75
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6700 | Buy Now |
DISTI #
56907.1
|
TestEquity LLC | Amphenol RF 252153-10-75 MCX RF Connector, Straight, Plug, PCB Through Hole, 75 Ohm | 0 |
|
$5.9000 | Buy Now |