-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6551
|
Newark | Mcx Right Angle Solder Plug 0.047-Inch Conformable 50 Ohm |Amphenol Rf 252158 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $9.2400 | Buy Now |
DISTI #
ARF3032-ND
|
DigiKey | CONN MCX PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$8.6280 / $14.2700 | Buy Now |
DISTI #
70032751
|
RS | Connector, RF, MCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm | Amphenol RF 252158 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9900 / $13.3200 | RFQ |
DISTI #
AMR252158
|
Heilind Electronics | MCX R/A SOLDER PL FOR .04 MCX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector MCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm RoHS: Compliant | 0 |
|
$8.4500 / $12.3200 | Buy Now |
DISTI #
252158
|
TME | Plug, MCX, male, angled 90°, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 0 |
|
$8.8300 / $12.6700 | RFQ |
DISTI #
AMR252158
|
Interstate Connecting Components | MCX R/A SOLDER PL FOR .04 MCX | 0 |
|
Buy Now | |
DISTI #
252158
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.9000 | Buy Now |
DISTI #
53043.1
|
TestEquity LLC | Amphenol RF 252158 RF MCX Connector, Right Angle, Solder Plug, 50 Ohm | 0 |
|
$8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy