Part Details for 2526-5003UB by 3M Interconnect
Overview of 2526-5003UB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2526-5003UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07630870716
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630870716) RoHS: Not Compliant Min Qty: 1176 Package Multiple: 392 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2526-5003UB
|
Mouser Electronics | Headers & Wire Housings 26 PIN RT ANG HDR .094" RoHS: Not Compliant | 0 |
|
$2.2500 / $2.4200 | Order Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Guide Slot | 17 |
|
$3.7125 / $5.0625 | Buy Now |
Part Details for 2526-5003UB
2526-5003UB CAD Models
2526-5003UB Part Data Attributes
|
2526-5003UB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2526-5003UB
3M Interconnect
26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.588 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | 2500 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |