Part Details for 2526N by NXP Semiconductors
Overview of 2526N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2526N
2526N CAD Models
2526N Part Data Attributes:
|
2526N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2526N
NXP Semiconductors
IC 576 X 9 MASK PROM, 700 ns, PDIP24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 700 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 5184 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 576 words | |
Number of Words Code | 576 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 576X9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 2526N
This table gives cross-reference parts and alternative options found for 2526N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2526N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2526I | MASK ROM, 576X9, 700ns, MOS, CDIP24 | Signetics | 2526N vs 2526I |