There are no models available for this part yet.
Overview of 252AS200KDS by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 252AS200KDS by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8863
|
Newark | 6W 900J 20 Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 252AS200KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2485-252AS200KDS-ND
|
DigiKey | 252AS RESIST 20 OHMS 10% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$3.3100 | Buy Now | |
DISTI #
252AS200KDS-ND
|
DigiKey | RES 20 OHM 10% 6W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8125 / $15.8600 | Buy Now | |
DISTI #
588-252AS200KDS
|
Mouser Electronics | Ceramic Composition Resistors 6W 20 Ohm 10% RoHS: Compliant | 17 |
|
$13.8400 / $15.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 168 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
252AS200KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 252AS200KDS by Ohmite Mfg Co
Part Data Attributes for 252AS200KDS by Ohmite Mfg Co
252AS200KDS
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
252AS200KDSOhmite Mfg CoVS
-