Part Details for 252AS251KDS by Ohmite Mfg Co
Overview of 252AS251KDS by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252AS251KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8864
|
Newark | 6W 900J 250 Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 252AS251KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-252AS251KDS-ND
|
DigiKey | 252AS RESIST 250 OHMS 10% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
305 In Stock |
|
$3.3100 | Buy Now |
DISTI #
252AS251KDS-ND
|
DigiKey | RES 250 OHM 10% 6W AXIAL Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-252AS251KDS
|
Mouser Electronics | Ceramic Composition Resistors 6W 250 Ohm 10% RoHS: Compliant | 18 |
|
$13.3900 / $15.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 305 Factory Stock |
|
$0 | Buy Now |
DISTI #
252AS251KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |