Part Details for 252BA253KDS by Ohmite Mfg Co
Overview of 252BA253KDS by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252BA253KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8868
|
Newark | 5W 450J 25K Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 252BA253KDS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
252BA253KDS-ND
|
DigiKey | RES 25K OHM 10% 5W AXIAL Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72488513
|
RS | Ceramic Composition Resistors5W 450J 25K OHMS 10% | Ohmite 252BA253KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5700 / $15.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 193 Factory Stock |
|
$0 | Buy Now |
DISTI #
252BA253KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 252BA253KDS
252BA253KDS CAD Models
252BA253KDS Part Data Attributes
|
252BA253KDS
Ohmite Mfg Co
Buy Now
|
Compare Parts:
252BA253KDS
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |