Part Details for 253-020-00ME37-50SN by Glenair Inc
Overview of 253-020-00ME37-50SN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 253-020-00ME37-50SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9761
|
Newark | 253-020-00Me37-50Sn |Glenair 253-020-00ME37-50SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$785.5400 / $3,040.0400 | Buy Now |
DISTI #
631-25302000ME3750SN
|
Mouser Electronics | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant | 0 |
|
$2,700.2800 / $3,002.9000 | Order Now |
DISTI #
253-020-00ME37-50SN
|
TTI | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 253-020-00ME37-50SN
253-020-00ME37-50SN CAD Models
253-020-00ME37-50SN Part Data Attributes:
|
253-020-00ME37-50SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
253-020-00ME37-50SN
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: SAE/AS81703 SERIES 3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 20 | |
Coupling Type | SNAP | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 37 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 37-50 |