Part Details for 253-020-06ME37-50PC by Glenair Inc
Overview of 253-020-06ME37-50PC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 253-020-06ME37-50PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE253-020-06ME37-50PC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 253-020-06ME37-50PC
253-020-06ME37-50PC CAD Models
253-020-06ME37-50PC Part Data Attributes
|
253-020-06ME37-50PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
253-020-06ME37-50PC
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: SAE/AS81703 SERIES 3 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 20 | |
Coupling Type | SNAP | |
Degrees of Rotation | 225 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 37 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 37-50 |