Part Details for 253.750 by Littelfuse Inc
Overview of 253.750 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 253.750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 320 |
|
$1.2132 / $2.8000 | Buy Now |
DISTI #
253.750
|
TTI | Fuses with Leads - Through Hole .75A 125V VERY FAST ACTING Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$4.0100 | Buy Now |
Part Details for 253.750
253.750 CAD Models
253.750 Part Data Attributes:
|
253.750
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
253.750
Littelfuse Inc
Electric Fuse, 0.75A, 125VAC, 125VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 253 | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V |