Part Details for 253003 by Littelfuse Inc
Overview of 253003 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 253003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Epoxy Coated | 0 |
|
$2.7300 / $5.4000 | Buy Now |
Part Details for 253003
253003 CAD Models
253003 Part Data Attributes
|
253003
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
253003
Littelfuse Inc
Electric Fuse, 3A, 125VAC, 125VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 253 | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V |