Part Details for 253015 by Littelfuse Inc
Overview of 253015 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 253015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Very Fast Acting 15A 32V Axial 2.8 X 7.11mm Epoxy Coated | 0 |
|
$3.7100 / $24.5900 | Buy Now |
DISTI #
253015
|
TTI | Fuses with Leads - Through Hole 15A 32V VERY FAST ACTING Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 25 In Stock |
|
$5.7200 / $11.3800 | Buy Now |
Part Details for 253015
253015 CAD Models
253015 Part Data Attributes
|
253015
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
253015
Littelfuse Inc
Electric Fuse, 15A, 32VAC, 32VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 253 | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V |
Alternate Parts for 253015
This table gives cross-reference parts and alternative options found for 253015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 253015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253015.MX | Electric Fuse | Littelfuse Inc | 253015 vs 0253015.MX |
0253015.PXL | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0253015.PXL |
0253015.NR | Electric Fuse | Littelfuse Inc | 253015 vs 0253015.NR |
0251015.NRL | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0251015.NRL |
0253015.NAT3L | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0253015.NAT3L |
0253015.PRT1L | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0253015.PRT1L |
0253015.NRT1L | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0253015.NRT1L |
0251015.NAT1HF | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0251015.NAT1HF |
0253015.MAL | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0253015.MAL |
0251015.PXHF | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 253015 vs 0251015.PXHF |