Part Details for 2531P04V000 by Leoco USA Corp
Overview of 2531P04V000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for 2531P04V000
2531P04V000 CAD Models
2531P04V000 Part Data Attributes:
|
2531P04V000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2531P04V000
Leoco USA Corp
Board Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (120) OVER NICKEL (30) | |
Contact Material | BRASS | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |