There are no models available for this part yet.
Overview of 2535080000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2535080000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH1256
|
Newark | Hdc He 10 N Mqt Bl |Weidmuller 2535080000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $23.5300 | Buy Now | |
DISTI #
281-2535080000-ND
|
DigiKey | HDC HE 10 MQT BL Min Qty: 1 Lead time: 11 Weeks Container: Box |
15 In Stock |
|
$20.3250 / $25.7400 | Buy Now | |
DISTI #
2535080000
|
Avnet Americas | Rectangular Insert HDC PIN 10 Pole Polycarbonate Snap-In Size 4 - Bulk (Alt: 2535080000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2535080000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HE 10 MQT BL RoHS: Compliant | 0 |
|
$18.4600 / $21.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $17.4800 | Buy Now |